IRS2005STRPBF


image shown is a representation only
Description:
2xGATE DRIVER 0.6A 20V SOIC-8N
Supplier:
INFINEON
Matchcode:
IRS2005STRPBF
Rutronik No.:
ICGDRV1185
Unit Pack:
2500
MOQ:
2500
package:
SOIC 8N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DRIVER
- Channels
- 2
- Mounting
- SMD
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001548596
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.