IRS2005SPBF


image shown is a representation only
Description:
2xGATE DRIVER 0.6A 20V SOIC-8N
Supplier:
INFINEON
Matchcode:
IRS2005SPBF
Rutronik No.:
ICGDRV1224
Unit Pack:
95
MOQ:
3800
package:
SOIC 8N
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DRIVER
- Mounting
- SMD
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001545516
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IRS2005STRPBF2xGATE DRIVER 0.6A 20V SOIC-8N Part No.: ICGDRV1185 package: SOIC 8N Packaging: REEL |
Unit Price
0,5259 $
Unit Pack
2500
|
Stock Info
22 weeks
|
Price, Lead time
Datasheet
|