IRS2005MTRPBF


image shown is a representation only
Description:
2xGATE DRIVER 600mA 200V MLPQ4
Supplier:
INFINEON
Matchcode:
IRS2005MTRPBF
Rutronik No.:
ICGDRV1199
Unit Pack:
3000
MOQ:
3000
package:
MLPQ-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DriVer
- Channels
- 2
- V(op,max)
- 200 V
- I(lim,min)/Ch
- 0.6 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- t(on)
- 0.16 µS
- t(off)
- 0.15 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- MLPQ-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001534270
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
200 V High and Low Side Driver IC with typical 0.29 A source and 0.6 A sink currents in MLPQ 4x4 14L package for IGBTs and MOSFETs. Also available in 8 Lead SOIC.
Summary of Features:
- Floating gate driver designed for bootstrap operation
- Fully operational to +200 V
- Gate drive supply range up to 20 V per channel
- Undervoltage lockout for VCC, VBS
- 3.3 V, 5 V, and 15 V logic input compatible
- Tolerant to negative transient voltage
- Matched propagation delay
- Designed for use with bootstrap power supplies
- Output in phase with the Inputs
- -40°C to 125°C operating range
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.