IRS2003SPBF


image shown is a representation only
Description:
2xGATE DRIVER 290mA 20V SOIC
Supplier:
INFINEON
Matchcode:
IRS2003SPBF
Rutronik No.:
ICGDRV1001
Unit Pack:
95
MOQ:
3800
package:
SOIC
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 2xDriver
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- Mounting
- SMD
- T(j,max)
- 150 °C
- t(on)
- 0.68 µS
- t(off)
- 0.15 µS
- Automotive
- NO
- Package
- SOIC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001548614
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
200 V Half-bridge driver IC with typical 0.29 A source and 0.6 A sink currents in 8-Lead SOIC package for MOSFETs. Also available in 8-Lead PDIP package.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +200 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout
- 3.3 V, 5 V, and 15 V logic compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- Internal set deadtime
- High-side output in phase with HIN input
- Low-side output out of phase with LIN input
- RoHS compliant
- Space saving package
- Improved energy efficiency
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IRS2003STRPBF2xGATE DRIVER 290mA 20V SOIC Part No.: ICGDRV1188 package: SOIC Packaging: REEL |
Unit Price
0,7298 $
Unit Pack
2500
|
Stock Info
22 weeks
|
Price, Lead time
Datasheet
|