IRS2001STRPBF


image shown is a representation only
Description:
HS/LS Driver 420mA 20V SOIC8
Supplier:
INFINEON
Matchcode:
IRS2001STRPBF
Rutronik No.:
ICGDRV1272
Unit Pack:
2500
MOQ:
2500
package:
SOIC
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Industrial
- Channels
- 2
- t(on)
- 0.16 µS
- t(off)
- 0.15 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SOIC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001534310
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
200 V High and Low Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC and 14 Lead MLPQ 4x4.
Summary of Features
- Floating gate driver designed for bootstrap operation
- Fully operational to +200 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout
- 3.3 V, 5 V, and 15 V logic input compatible
- Matched propagation delay for both channels
- Output in phase with input
Potential Applications
- Robotics
- Home and building automation
- Power tools
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.