IRPS5401MTRPBF


image shown is a representation only
Description:
PMIC IC 5x Output QFN-56 7x7
Supplier:
INFINEON
Matchcode:
IRPS5401MTRPBF
Rutronik No.:
ICPWM8643
Unit Pack:
3000
MOQ:
3000
package:
QFN-56
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Type
- DCDC
- RoHS Status
- RoHS-conform
- V(in) max
- 14 V
- I(out)
- 0.04 A
- Automotive
- NO
- Package
- QFN-56
- Packaging
- REEL
- Supplier Part
- SP001642112
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.