IRLTS6342TRPBF

Best Choice

image shown is a representation only
Description:
MOSFET 30V 8.3A
Supplier:
INFINEON
Matchcode:
IRLTS6342TRPBF
Rutronik No.:
TMOSS6827
Unit Pack:
3000
MOQ:
3000
package:
TSOP6L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSOP6L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001578898
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.