IRLR9343TRPBF
image shown is a representation only
Description:
P-Ch 55V 20A 93mOhm DPak
Supplier:
INFINEON
Matchcode:
IRLR9343TRPBF
Rutronik No.:
TMOSP12677
Unit Pack:
2000
MOQ:
6000
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 20 A
- RDS(on)at 10V
- 93 mOhm
- Q(g)
- 31 nC
- P(tot)
- 79 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001552884
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.