IRLR7843TRPBF
Description:
N-CH 30V 161A 0.26mOhm DPAK
Supplier:
INFINEON
Matchcode:
IRLR7843TRPBF
Rutronik No.:
LVMOS1470
Unit Pack:
2000
MOQ:
2000
package:
DPAK
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 161 A
- RDS(on)at 10V
- 2.6 mOhm
- Q(g)
- 34 nC
- P(tot)
- 140 W
- R(thJC)
- 1.05 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001569090
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.