IRLR2705TRLPBF
image shown is a representation only
Description:
N-CH 55V 28A 40mOhm TO252
Supplier:
INFINEON
Matchcode:
IRLR2705TRLPBF
Rutronik No.:
TMOSP12614
Unit Pack:
3000
MOQ:
3000
package:
DPAK
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 28 A
- RDS(on)at 10V
- 40 mOhm
- Q(g)
- 16.7 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001552768
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
Best Choice
|
IPD220N06L3GATMA1N-CH 60V 30A 17,8mOhm TO252-3 Part No.: TMOS6169 package: DPAK Packaging: REEL |
Unit Price
0,242 $
Unit Pack
2500
|
Stock Info
10 weeks
|
Price, Lead time Find Alternatives Datasheet |