IRLR2703TRPBF


image shown is a representation only
Description:
N-CH 30V 23A 45mOhm D-Pak
Supplier:
INFINEON
Matchcode:
IRLR2703TRPBF
Rutronik No.:
TMOSP12612
Unit Pack:
2000
MOQ:
4000
package:
DPAK
Packaging:
REEL
- Configuration
- 30
- V(DS)
- 45 V
- I(D)at Tc=25°C
- 22 A
- RDS(on)at 10V
- 10 mOhm
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001567168
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.