IRLMS6702TRPBF


image shown is a representation only
Description:
P-CH 20V 2,4A 200mOhm at 4,5V
Supplier:
INFINEON
Matchcode:
IRLMS6702TRPBF
Rutronik No.:
TMOSS6825
Unit Pack:
3000
MOQ:
3000
package:
TSOP6L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2.4 A
- Q(g)
- 5.8 nC
- P(tot)
- 1.7 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TSOP6L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001578880
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.