IRLMS2002TRPBF


image shown is a representation only
Description:
MOSFET 20V 6.5A TSOP-6
Supplier:
INFINEON
Matchcode:
IRLMS2002TRPBF
Rutronik No.:
STDMOS1161
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 6,5 A
- RDS(on)at 10V
- 0,03 mOhm
- P(tot)
- 2 W
- Automotive
- NO
- Package
- TSOP-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001567202
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.