IRLML6344TRPBF

Best Choice

image shown is a representation only
Description:
N-CH 30V 5A 22mOhm at 4,5V
Supplier:
INFINEON
Matchcode:
IRLML6344TRPBF
Rutronik No.:
TMOSS6814
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 5.0 A
- Q(g)
- 6.8 nC
- P(tot)
- 1.3 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001574050
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.