IRLHS6376TRPBF

Best Choice

image shown is a representation only
Description:
DUAL N-CH 30V 3,4A PQFN2x2
Supplier:
INFINEON
Matchcode:
IRLHS6376TRPBF
Rutronik No.:
TMOSS6784
Unit Pack:
4000
MOQ:
4000
package:
PQFN 2x2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 3.4 A
- Q(g)
- 2.8 nC
- P(tot)
- 1.5 W
- R(thJC)
- 19 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PQFN 2x2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001573000
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.