IRLB8721PBF
image shown is a representation only
Description:
N-CH 30V 62A 8,7mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IRLB8721PBF
Rutronik No.:
TMOSP12591
Unit Pack:
50
MOQ:
50
package:
TO-220
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 62 A
- RDS(on)at 10V
- 8.7 mOhm
- Q(g)
- 7.6 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001558140
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
Best Choice
|
IRLB3813PBFN-CH 30V 260A 1,95mOhm TO220-3 Part No.: TMOSP12589 package: TO-220 Packaging: TUBE |
Unit Price
0,7507 $
Unit Pack
50
|
Stock Info
14 weeks
|
Price, Lead time Datasheet |