IRL530NPBF


image shown is a representation only
Description:
N-CH 100V 17A 100mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IRL530NPBF
Rutronik No.:
TMOSP12570
Unit Pack:
50
MOQ:
2000
package:
TO-220
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 17 A
- RDS(on)at 10V
- 100 mOhm
- Q(g)
- 22.7 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001578734
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
Benefits:
- RoHS Compliant
- Low RDS(on)
- Industry-leading quality
- Dynamic dv/dt Rating
- Fast Switching
- Fully Avalanche Rated
- 175°C Operating Temperature
- Logic Level
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.