IRL520NSTRLPBF


image shown is a representation only
Description:
MOSFET 100V 10A 180mOhm D2Pak
Supplier:
INFINEON
Matchcode:
IRL520NSTRLPBF
Rutronik No.:
STDMOS1144
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 10 A
- RDS(on)at 10V
- 180 mOhm
- Q(g)
- 13.3 nC
- P(tot)
- 3.8 W
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001567056
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Best Choice
|
IRL530NSTRLPBFN-CH 100V 17A 100mOhm D2PAK Part No.: TMOS1244 package: D2PAK Packaging: REEL |
Unit Price
0,4027 $
Unit Pack
800
|
Stock Info
10 weeks
|
Price, Lead time
Datasheet
|