IRL40T209ATMA1
image shown is a representation only
Description:
N-CH 40V 300A 0,59mOhm HSOF
Supplier:
INFINEON
Matchcode:
IRL40T209
Rutronik No.:
TMOS2686
Unit Pack:
2000
MOQ:
2000
package:
HSOF-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 300 A
- RDS(on)at 10V
- 0,59 mOhm
- Q(g)
- 179 nC
- P(tot)
- 500 W
- R(thJC)
- 0,3 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- StrongIR
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- HSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001648026
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
Benefits
- Improved Gate and Avalanche Ruggedness
- Fully Characterized Capacitance and Avalanche SOA
- Improved in Rating
- Pb-Free; RoHS Compliant; Hologen Free
Target Applications
- Brushed Motor Drive Applications
- BLDC Motor Drive Applications
- Battery Powered circuits
- Half-Bridge and full-bridge topologies
- Synchronous rectifier applications
- Resonant mode power supplies
- OR-ing and redundant power switches
- DC/DC and AC/DC converters
- DC/AC Inverters
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.