Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Transistors
  4. Low Voltage MOSFETs (<300V)
  5. INFINEON Low Voltage MOSFETs (<300V)

IRL40SC228

INFINEON
INFINEON SP001550368

image shown is a representation only

Description: N-CH 40V 360A 0,5mOhm D2PAK-7 Supplier: INFINEON Matchcode: IRL40SC228 Rutronik No.: TMOS1742 Unit Pack: 800 MOQ: 800 package: TO-263-7 Packaging: REEL
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Configuration
N-CH
V(DS)
40 V
I(D)at Tc=25°C
360 A
RDS(on)at 10V
0,50 mOhm
Q(g)
205 nC
P(tot)
416 W
R(thJC)
0,36 K/W
Logic level
YES
Mounting
SMD
Technology
HEXFET
Automotive
NO
Package
TO-263-7
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP001550368
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
14 weeks

Benefits

  • Optimized for Logic Level Drive
  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free
  • RoHS Compliant, Halogen-Free

Target Applications

  • Brushed Motor drive applications 
  • BLDC Motor drive applications 
  • Battery powered circuits 
  • Half-bridge and full-bridge topologies 
  • Synchronous rectifier applications 
  • Resonant mode power supplies 
  • OR-ing and redundant power switches 
  • DC/DC and AC/DC converters 
  • DC/AC Inverters

Request or order:

Please login
2,14 $
1.712,00 $

Prices

800 2,14 $
1.600 2,01 $
2.400 1,89 $
3.200 1,71 $
4.000 1,65 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

New Product
INFINEON ISC012N04LM6ATMA1

ISC012N04LM6ATMA1

Semiconductors
  • N-CH 40V 238A 1mOhm TDSON-8FL
  • package: TDSON-8
  • Packaging: REEL

New Product
INFINEON IAUC120N04S6L005ATMA1

IAUC120N04S6L005ATMA1

Semiconductors
  • N-CH 40V 120A 0,43mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL

VISHAY SQS944ENW-T1_GE3

SQS944ENW-T1_GE3

Semiconductors
  • N-CH 40V 6A 25mOhm PPAK1212-8
  • package: PPAK1212-8
  • Packaging: REEL

New Product
VISHAY SISS12DN-T1-GE3

SISS12DN-T1-GE3

Semiconductors
  • N-CH 40V 60A 1,61mOhm PPAK1212
  • package: PPAK1212-8
  • Packaging: REEL

New Product
INFINEON IQE013N04LM6CGSCATMA1

IQE013N04LM6CGSCATMA1

Semiconductors
  • N-CH 40V 205A 1,35mOhm WHTFN-9
  • package: WHTFN-9
  • Packaging: REEL

New Product
INFINEON IQE013N04LM6SCATMA1

IQE013N04LM6SCATMA1

Semiconductors
  • N-CH 40V 205A 1,35mOhm WHSON-8
  • package: WHSON-8
  • Packaging: REEL

New Product
INFINEON IAUC60N04S6L030HATMA1

IAUC60N04S6L030HATMA1

Semiconductors
  • N-CH 40V 60A 2,3mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL

New Product
INFINEON IAUC100N04S6L014ATMA1

IAUC100N04S6L014ATMA1

Semiconductors
  • N-CH 40V 100A 1,12mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL

New Product
INFINEON IAUC100N04S6L025ATMA1

IAUC100N04S6L025ATMA1

Semiconductors
  • N-CH 40V 100A 2,06mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL

New Product
INFINEON IAUC60N04S6L045HATMA1

IAUC60N04S6L045HATMA1

Semiconductors
  • N-CH 40V 60A 3,7mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit