IRL40B215


image shown is a representation only
Description:
N-CH 40V 120A 2,2mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IRL40B215
Rutronik No.:
TMOSP12921
Unit Pack:
50
MOQ:
3000
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 120 A
- RDS(on)at 10V
- 2.2 mOhm
- Q(g)
- 56 nC
- P(tot)
- 143 W
- R(thJC)
- 1.05 K/W
- Logic level
- YES
- Mounting
- THT
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001558684
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
Benefits
- Optimized for Logic Level Drive
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SOA
- Enhanced body diode dV/dt and dI/dt Capability
- Lead-Free
- RoHS Compliant, Halogen-Free
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IRFB7440PBFN-CH 40V 208A 2,5mOhm TO220-3 Part No.: TMOSP12143 package: TO-220 Packaging: TUBE |
Unit Price
0,571 $
Unit Pack
50
|
Stock Info
14 weeks
|
Price, Lead time
Datasheet
|