IRL3705NSTRLPBF


image shown is a representation only
Description:
N-CH 55V 89A 10mOhm TO263
Supplier:
INFINEON
Matchcode:
IRL3705NSTRLPBF
Rutronik No.:
TMOSP12552
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 89 A
- RDS(on)at 10V
- 10 mOhm
- Q(g)
- 65,3 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001558012
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.