IRL1004PBF


image shown is a representation only
Description:
MOSFET 40V 130A 6,5mO TO220
Supplier:
INFINEON
Matchcode:
IRL1004PBF
Rutronik No.:
STDMOS1160
Unit Pack:
50
MOQ:
50
package:
TO220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 6.5 V
- I(D)at Tc=25°C
- 130 A
- RDS(on)at 10V
- 66.7 mOhm
- Q(g)
- 66.7 nC
- P(tot)
- 200 W
- Automotive
- NO
- Package
- TO220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001567104
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.