IRFU5410PBF


image shown is a representation only
Description:
P-CH 100V 13A 205mOhm IPAK
Supplier:
INFINEON
Matchcode:
IRFU5410PBF
Rutronik No.:
TMOSP12491
Unit Pack:
75
MOQ:
75
package:
IPAK
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 13 A
- Q(g)
- 58 nC
- P(tot)
- 66 W
- R(thJC)
- 1,9 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- IPAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001557796
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.