IRFSL7787PBF


image shown is a representation only
Description:
N-CH 75V 76A 6,9mOhm TO-262
Supplier:
INFINEON
Matchcode:
IRFSL7787PBF
Rutronik No.:
TMOS2787
Unit Pack:
50
MOQ:
1000
package:
TO-262
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 75 V
- I(D)at Tc=25°C
- 76 A
- RDS(on)at 10V
- 6.9 mOhm
- Q(g)
- 73 nC
- P(tot)
- 125 W
- R(thJC)
- 1.2 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-262
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001576372
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.