IRFS7734TRL7PP


image shown is a representation only
Description:
N-CH 75V 197A 2,6mOhm D2PAK
Supplier:
INFINEON
Matchcode:
IRFS7734TRL7PP
Rutronik No.:
TMOS2396
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 75 V
- I(D)at Tc=25°C
- 197 A
- RDS(on)at 10V
- 2.6 mOhm
- Q(g)
- 180 nC
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001576166
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IRFS3107TRL7PPN-CH 75V 260A 2,6mOhm TO263-7 Part No.: TMOSP12385 package: TO-263-7 Packaging: REEL |
Unit Price
2,05 $
Unit Pack
800
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|