IRFS4510TRLPBF


image shown is a representation only
Description:
MOSFET 100V 64A 13,9mOhm D2PAK
Supplier:
INFINEON
Matchcode:
IRFS4510TRLPBF
Rutronik No.:
LVMOS1083
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- RDS(on)at 10V
- 13.9 mOhm
- P(tot)
- 140 W
- R(thJC)
- 1.05 K/W
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001557402
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IRFS4410ZTRLPBFN-CH 100V 69A 9mOhm D2Pak Part No.: TMOSP12427 package: D2PAK Packaging: REEL |
Unit Price
0,9218 $
Unit Pack
800
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|