IRFR6215TRLPBF
Description:
P-CH 150V 13A 0.26mOhm TSDSON-8
Supplier:
INFINEON
Matchcode:
IRFR6215TRLPBF
Rutronik No.:
LVMOS1469
Unit Pack:
3000
MOQ:
3000
package:
D-Pak
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 13 A
- RDS(on)at 10V
- 295 mOhm
- Q(g)
- 66 nC
- P(tot)
- 110 W
- R(thJC)
- 1.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D-Pak
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001565112
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.