IRFR3504ZTRPBF
image shown is a representation only
Description:
N-CH 40V 77A 9mOhm TO-252
Supplier:
INFINEON
Matchcode:
IRFR3504ZTRPBF
Rutronik No.:
TMOS1139
Unit Pack:
2000
MOQ:
6000
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 77 A
- RDS(on)at 10V
- 9 mOhm
- Q(g)
- 30 nC
- P(tot)
- 90 W
- R(thJC)
- 1.66 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001556956
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.