IRFP4004PBF


image shown is a representation only
Description:
N-CH 40V 195A 1,35mOhm TO247
Supplier:
INFINEON
Matchcode:
IRFP4004PBF
Rutronik No.:
TMOS1168
Unit Pack:
25
MOQ:
400
package:
TO-247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 195 A
- RDS(on)at 10V
- 1.35 mOhm
- Q(g)
- 220 nC
- P(tot)
- 380 W
- R(thJC)
- 0.4 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001556734
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
40V Single N-Channel HEXFET Power MOSFET in a TO-247AC package
Benefits:
- RoHS Compliant
- Industry-leading quality
- Fast Switching
- 175°C Operating Temperature
Target Applications:
- Consumer Full-Bridge
- Full-Bridge
- Push-Pull
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.