IRFP260NPBF
Best Choice
image shown is a representation only
Description:
N-CH 200V 49A 40mOhm TO247
Supplier:
INFINEON
Matchcode:
IRFP260NPBF
Rutronik No.:
TMOSP12210
Unit Pack:
25
MOQ:
25
package:
TO-247
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 49 A
- RDS(on)at 10V
- 40 mOhm
- Q(g)
- 156 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001552016
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.