IRFL014NTRPBF

Best Choice

image shown is a representation only
Description:
MOSFET 55V 1.9A
Supplier:
INFINEON
Matchcode:
IRFL014NTRPBF
Rutronik No.:
TMOSS6766
Unit Pack:
2500
MOQ:
2500
package:
SOT-223
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 55 V
- RDS(on)at 10V
- 150 mOhm
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001554878
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.