IRFI530NPBF


image shown is a representation only
Description:
N-CH 100V 12A 110mOhm TO-220FP
Supplier:
INFINEON
Matchcode:
IRFI530NPBF
Rutronik No.:
TMOSP12192
Unit Pack:
50
MOQ:
50
package:
TO-220FP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 12 A
- RDS(on)at 10V
- 110 mOhm
- Q(g)
- 44 nC
- P(tot)
- 41 W
- R(thJC)
- 3.7 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- HEXFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001554868
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Best Choice
|
IRFI540NPBFN-CH 100V 18A 52mOhm TO220-3FP Part No.: TMOSP12193 package: TO-220FP Packaging: TUBE |
Unit Price
0,7291 $
Unit Pack
50
|
Stock Info
12 weeks
|
Price, Lead time
Datasheet
|