IRFHS8342TRPBF
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001556608](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-irfhs8342trpbf.jpg)
image shown is a representation only
Description:
MOSFET 30V
Supplier:
INFINEON
Matchcode:
IRFHS8342TRPBF
Rutronik No.:
TMOSS6762
Unit Pack:
4000
MOQ:
4000
package:
PQFN 2x2
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 19 A
- RDS(on)at 10V
- 370 mOhm
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PQFN 2x2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001556608
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.