IRFHM8326TRPBF


image shown is a representation only
Description:
N-CH 30V 70A 4,7mOhm PQFN3X3
Supplier:
INFINEON
Matchcode:
IRFHM8326TRPBF
Rutronik No.:
TMOS2330
Unit Pack:
4000
MOQ:
4000
package:
PQFN3X3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 70 A
- RDS(on)at 10V
- 4.7 mOhm
- Q(g)
- 39 nC
- Mounting
- SMD
- Automotive
- NO
- Package
- PQFN3X3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001570892
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BSZ050N03MSGATMA1N-CH 30V 40A 5mOhm S3O8 Part No.: TMOSP9633 package: TSDSON-8 Packaging: REEL |
Unit Price
0,2425 $
Unit Pack
5000
|
Stock Info
16 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|