Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Transistors
  4. Low Voltage MOSFETs (<300V)
  5. INFINEON Low Voltage MOSFETs (<300V)

IRFH8318TRPBF

INFINEON
INFINEON SP001572710

image shown is a representation only

Description: N-CH 30V 50A 2,5mOhm PQFN5X6 Supplier: INFINEON Matchcode: IRFH8318TRPBF Rutronik No.: TMOS6191 Unit Pack: 4000 MOQ: 4000 package: PQFN5X6 Packaging: REEL
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Configuration
N-CH
V(DS)
30 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
2,5 mOhm
Q(g)
41 nC
P(tot)
3,6 W
R(thJC)
1,7 K/W
Logic level
NO
Mounting
SMD
Technology
StrongIR
Fast bodydiode
YES
Automotive
NO
Package
PQFN5X6
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP001572710
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks

Request or order:

Please login
0,3087 $
1.234,80 $

Prices

4.000 0,3087 $
8.000 0,2911 $
12.000 0,2734 $
16.000 0,247 $
24.000 0,2382 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

New Product
VISHAY SISS52DN-T1-GE3

SISS52DN-T1-GE3

Semiconductors
  • N-CH 30V 162A 0,95mOhm...
  • package: PPAK1212-8
  • Packaging: REEL

New Product
INFINEON IPT030N12N3GATMA1

IPT030N12N3GATMA1

Semiconductors
  • N-CH 120V 237A 2,5mOhm TOLL
  • package: TOLL
  • Packaging: REEL

New Product
INFINEON BSC005N03LS5IATMA1

BSC005N03LS5IATMA1

Semiconductors
  • N-CH 30V 433A 0.51mOhm...
  • package: SuperSO-8
  • Packaging: REEL

New Product
INFINEON BSC005N03LS5ATMA1

BSC005N03LS5ATMA1

Semiconductors
  • N-CH 30V 433A 0.48mOhm...
  • package: SuperSO-8
  • Packaging: REEL

New Product
INFINEON BSC019N08NS5ATMA1

BSC019N08NS5ATMA1

Semiconductors
  • N-CH 80V 237A 1,6mOhm SuperSO8
  • package: SuperSO8
  • Packaging: REEL

New Product
INFINEON ISC022N10NM6ATMA1

ISC022N10NM6ATMA1

Semiconductors
  • N-CH 100V 230A 1,8mOhm TDSON-8
  • package: TSON-8
  • Packaging: REEL

New Product
INFINEON IQE008N03LM5ATMA1

IQE008N03LM5ATMA1

Semiconductors
  • N-CH 30V 253A 0,65mOhm...
  • package: TSON-4
  • Packaging: REEL

New Product
INFINEON IQE008N03LM5CGATMA1

IQE008N03LM5CGATMA1

Semiconductors
  • N-CH 30V 253A 0,65mOhm TTFN-9
  • package: TTFN-9
  • Packaging: REEL

New Product
LITTELFUSE IXFP50N20X3

IXFP50N20X3

Semiconductors
  • N-CH 200V 50A 25mOhm TO-220
  • package: TO-220
  • Packaging: TUBE

New Product
INFINEON ISC007N04NM6ATMA1

ISC007N04NM6ATMA1

Semiconductors
  • N-CH 40V 381A 0,6mOhm...
  • package: TDSON-8
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit