IRFH5300TRPBF

Best Choice

image shown is a representation only
Description:
N-CH 30V 100A 1,4mOhm PQFN5X6
Supplier:
INFINEON
Matchcode:
IRFH5300TRPBF
Rutronik No.:
TMOS1608
Unit Pack:
4000
MOQ:
4000
package:
PQFN5X6 8L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 1.4 mOhm
- Q(g)
- 50 nC
- P(tot)
- 3.6 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PQFN5X6 8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001570970
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.