IRFH5015TRPBF

Best Choice

image shown is a representation only
Description:
N-CH 150V 44A 31mOhm PQFN5X6
Supplier:
INFINEON
Matchcode:
IRFH5015TRPBF
Rutronik No.:
TMOS2305
Unit Pack:
4000
MOQ:
4000
package:
PQFN5X6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 44 A
- RDS(on)at 10V
- 31 mOhm
- Q(g)
- 36 nC
- P(tot)
- 156 W
- Automotive
- NO
- Package
- PQFN5X6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001575670
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.