IRFH5006TRPBF


image shown is a representation only
Description:
N-CH 60V 100A 4,1mOhm PQFN5X6
Supplier:
INFINEON
Matchcode:
IRFH5006TRPBF
Rutronik No.:
TMOSP12162
Unit Pack:
4000
MOQ:
4000
package:
PQFN5X6 8L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 4.1 mOhm
- Q(g)
- 67 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PQFN5X6 8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001560332
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Best Choice
|
BSC039N06NSATMA1N-CH 60V 100A 3.9mOhm SON-8 Part No.: TMOSP10859 package: TDSON-8 Packaging: REEL |
Unit Price
0,5858 $
Unit Pack
5000
|
Stock Info
10 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|