IRFH5004TRPBF


image shown is a representation only
Description:
N-CH 40V 100A 2,1mOhm PQFN5X6
Supplier:
INFINEON
Matchcode:
IRFH5004TRPBF
Rutronik No.:
TMOS3383
Unit Pack:
4000
MOQ:
4000
package:
PQFN5X6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 2.1 mOhm
- Q(g)
- 73 nC
- P(tot)
- 3.6 W
- R(thJC)
- 15 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- PQFN5X6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001554720
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
ISC028N04NM5ATMA1N-CH 40V 121A 2,8mOhm SO8 5X6 Part No.: STDMOS1304 package: SO8 5X6 Packaging: REEL |
Unit Price
0,429 $
Unit Pack
4000
|
Stock Info
20 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|