IRF9956TRPBF
image shown is a representation only
Description:
Dual NCH 30V 3.5/-2.3A 100mOhm
Supplier:
INFINEON
Matchcode:
IRF9956TRPBF
Rutronik No.:
STDMOS1216
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 3.5 A
- RDS(on)at 10V
- 100 mOhm
- Q(g)
- 1.8 nC
- P(tot)
- 2 W
- R(thJC)
- 62.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001565688
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IRF7313TRPBFXTMA1DUAL N-CH 30V 6.5A 23mOhm SO8 package: SO8 Packaging: REEL |
Unit Price
0,2808 $
Unit Pack
4000
|
Stock Info
12 weeks
|
Price, Lead time Find Alternatives Datasheet |