IRF9910TRPBF
image shown is a representation only
Description:
N+N-CH 20V 12A 13,4mOhm SO8
Supplier:
INFINEON
Matchcode:
IRF9910TRPBF
Rutronik No.:
TMOSP12081
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 10 A
- RDS(on)at 10V
- 13.4 mOhm
- Q(g)
- 7.4 nC
- P(tot)
- 2.0 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- HEXFET
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001575370
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IRF8910TRPBFN+N-CH 20V 10A 13,4mOhm SO-8 Part No.: TMOSP12043 package: SO-8 Packaging: REEL |
Unit Price
0,3607 $
Unit Pack
4000
|
Stock Info
14 weeks
Obsolete Part
|
Price, Lead time Find Alternatives Datasheet |