IRF9389TRPBF


image shown is a representation only
Description:
CMOS 30V 6.8/4.6A 27/64mOhm
Supplier:
INFINEON
Matchcode:
IRF9389TRPBF
Rutronik No.:
TMOSP12065
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 6.8 A
- RDS(on)at 10V
- 64 mOhm
- Q(g)
- 6.8 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001551666
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.