IRF7601TRPBF


image shown is a representation only
Description:
N-CH 20V 5,7A 35mOhm at 4,5V
Supplier:
INFINEON
Matchcode:
IRF7601TRPBF
Rutronik No.:
TMOSP11974
Unit Pack:
4000
MOQ:
4000
package:
MICRO8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 5.7 A
- Q(g)
- 14 nC
- P(tot)
- 1.8 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- MICRO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001570552
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IRF7530TRPBFN-CH 20V 5,4A 30mOhm Micro8 Part No.: STDMOS1103 package: MICRO8 Packaging: REEL |
Unit Price
0,3769 $
Unit Pack
4000
|
Stock Info
14 weeks
Obsolete Part
|
Price, Lead time
Find Alternatives
Datasheet
|