IRF7509TRPBF


image shown is a representation only
Description:
CMOS 30V 2,7/-2A 110/200mOhm
Supplier:
INFINEON
Matchcode:
IRF7509TRPBF
Rutronik No.:
TMOSP11969
Unit Pack:
4000
MOQ:
4000
package:
MICRO8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 2,7 A
- RDS(on)at 10V
- 110 mOhm
- Q(g)
- 7,8 nC
- P(tot)
- 1,25 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- MICRO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001570444
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BSL316CH6327XTSA1N/P-CH 30V 1,4A 150mOhm TSOP6 Part No.: TMOS1808 package: TSOP-6 Packaging: REEL |
Unit Price
0,1317 $
Unit Pack
3000
|
Stock Info
16 weeks
|
Price, Lead time
Datasheet
|