IRF7316PBF


image shown is a representation only
Description:
2P-CH -30V 4,9A 58mOhm SO8
Supplier:
INFINEON
Matchcode:
IRF7316PBF
Rutronik No.:
TMOSP11877
Unit Pack:
95
MOQ:
3800
package:
SO-8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 4.9 A
- RDS(on)at 10V
- 58 mOhm
- Q(g)
- 23 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001559786
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Best Choice
|
IRF7316TRPBF2P-CH -30V 4,9A 58mOhm SO8 Part No.: TMOSP11878 package: SO-8 Packaging: REEL |
Unit Price
0,3433 $
Unit Pack
4000
|
Stock Info
20 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|