IRF7313TRPBFXTMA1


image shown is a representation only
Description:
DUAL N-CH 30V 6.5A 23mOhm SO8
Supplier:
INFINEON
Matchcode:
IRF7313TRPBF
Rutronik No.:
LVMOS1151
Unit Pack:
4000
MOQ:
4000
package:
SO8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N+N
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 6.5 A
- RDS(on)at 10V
- 23 mOhm
- Q(g)
- 22 nC
- P(tot)
- 2.0 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005876276
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.