IRF7105PBF


image shown is a representation only
Description:
CMOS 25V 3.5/-2.3A 100/250mOhm
Supplier:
INFINEON
Matchcode:
IRF7105PBF
Rutronik No.:
TMOSP11847
Unit Pack:
95
MOQ:
3800
package:
SO-8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 25 V
- I(D)at Tc=25°C
- 3.5 A
- RDS(on)at 10V
- 250 mOhm
- Q(g)
- 9.4 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001561994
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.