IRF6717MTRPBF


image shown is a representation only
Description:
N-CH 25V 38A 0,95mOhm DirectFET
Supplier:
INFINEON
Matchcode:
IRF6717MTRPBF
Rutronik No.:
TMOSP12905
Unit Pack:
4800
MOQ:
4800
package:
DirectFET
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 25 V
- I(D)at Tc=25°C
- 38 A
- RDS(on)at 10V
- 0,95 mOhm
- Q(g)
- 46 nC
- P(tot)
- 2,8 W
- R(thJC)
- 1,3 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- DIRECTFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DirectFET
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001525458
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.