IRF6614TRPBF


image shown is a representation only
Description:
N-CH 40V 12,7A 5,9mOhm
Supplier:
INFINEON
Matchcode:
IRF6614TRPBF
Rutronik No.:
TMOS3351
Unit Pack:
4800
MOQ:
4800
package:
DirectFET
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 12.7 A
- RDS(on)at 10V
- 5.9 mOhm
- Q(g)
- 19 nC
- P(tot)
- 2.1 W
- R(thJC)
- 3.0 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- DirectFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- DirectFET
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001527924
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.